Ewellix Makers in Motion LLTHR Series, LLTHR 15 1000 P5 E0, Linear Guide Rail 15 mm width 1 m Length
- RS庫存編號:
- 184-9720
- 製造零件編號:
- LLTHR 15 1000 P5 E0
- 製造商:
- Ewellix Makers in Motion
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,713.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,713.10 |
| 5 + | HK$1,644.50 |
* 參考價格
- RS庫存編號:
- 184-9720
- 製造零件編號:
- LLTHR 15 1000 P5 E0
- 製造商:
- Ewellix Makers in Motion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ewellix Makers in Motion | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 1m | |
| Series | LLTHR | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ewellix Makers in Motion | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 1m | ||
Series LLTHR | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard rail type for mounting from above, supplied with protective plastic caps to cover the mounting screws. All rails with two reference sides.Rails are supplied with protective plastic caps for mounting from above.
相关链接
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 1.5 m Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 23 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 1 m Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 1 m Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 23 mm width 1 m Length
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SA T0 P5 LLTHC 15 SA T0 P5 Series, 5.8 kN Dynamic Load