IKO Nippon Thompson LWH Series, LWH15R720BHS2, Linear Guide Rail 15mm width 66mm Length

小計(1 件)*

HK$1,387.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,387.90

* 參考價格

RS庫存編號:
255-0130
製造零件編號:
LWH15R720BHS2
製造商:
IKO Nippon Thompson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IKO Nippon Thompson

Rail Width

15mm

Rail Length

66mm

Manufacturer Series

LWH

Material

Carbon Steel

Dynamic Load Rating

11600N

COO (Country of Origin):
JP
The IKO Nippon Thompson linear way H series contains two rows of steel balls which contact the raceway at four points, enabling stable high accuracy and rigidity even in applications where loads have variable direction and size, or complex loads are applied. This series has the largest load rating and rigidity for a ball type, and is available in a wide range of performances and sizes. Models can be selected according to the application.

Stainless steel
Ultra seal specification
Miniature size
720 mm length

相关链接