Igus T Series, TS-01-20-600, Linear Guide Rail 20 mm width 600 mm Length

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$438.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 6 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 5HK$438.60
6 +HK$423.30

* 參考價格

RS庫存編號:
311-3711
製造零件編號:
TS-01-20-600
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Rail Width

20mm

Product Type

Linear Guide Rail

Rail Length

600mm

Series

T

Material

Anodised Aluminium

Static Load Rating

7.4kN

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

IGUS® Drylin T Linear Bearings


Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication

Rails manufactured from aluminium with a hard anodised finish

Carriages manufactured from aluminium with high performance polymer inserts

Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions

Very high acceleration rates possible

Lightweight, easy to assemble and maintenance free

Exceptionally quiet as there are no moving parts

Note

Carriages and rails sold seperately.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。