NSK PE Series, P1E150590PKN-PCT, Linear Guide Rail 15 mm width 590 mm Length
- RS庫存編號:
- 619-2357
- 製造零件編號:
- P1E150590PKN-PCT
- 製造商:
- NSK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省4%
查看批量定價選項小計(1 件)*
HK$3,813.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$3,813.70 | - |
| 6 + | HK$3,624.90 | 4% |
* 參考價格
- RS庫存編號:
- 619-2357
- 製造零件編號:
- P1E150590PKN-PCT
- 製造商:
- NSK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NSK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 590mm | |
| Series | PE | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 7.6kN | |
| Static Load Rating | 10.4kN | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 NSK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 590mm | ||
Series PE | ||
Material Stainless Steel | ||
Dynamic Load Rating 7.6kN | ||
Static Load Rating 10.4kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Interchangeable PE Series
PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.
Note
Rails and Carriages sold seperately
相关链接
- NSK PE Series Linear Guide Rail 42 mm width 310 mm Length
- NSK Polyurethane Series Linear Guide Rail 9 mm width 195 mm Length
- NSK LU Series Linear Guide Rail 15 mm width 630 mm Length
- NSK Polyurethane Series Linear Guide Rail 15 mm width 350 mm Length
- NSK LU Series Linear Guide Rail 15 mm width 990 mm Length
- NSK Polyurethane Series Linear Guide Rail 12 mm width 220 mm Length
- NSK Polyurethane Series Linear Guide Rail 9 mm width 600 mm Length
- NSK Polyurethane Series Linear Guide Rail 12 mm width 800 mm Length