Igus W Series, WS-20-600, Linear Guide Rail 27 mm width 600 mm Length

享受批量購買折扣

額外添加6件可節省HK$109.80

查看批量定價選項

小計(1 件)*

HK$457.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 5HK$457.20-
6 - 11HK$438.90HK$109.80
12 +HK$420.60HK$439.20

* 參考價格

RS庫存編號:
667-1333
製造零件編號:
WS-20-600
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Rail Width

27mm

Product Type

Linear Guide Rail

Rail Length

600mm

Series

W

Material

Stainless Steel, Hard Anodised Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System


DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.

Features and Benefits


Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。