THK HSR Series, HSR15-460L(GK), Linear Guide Rail 15 mm width 460 mm Length
- RS庫存編號:
- 730-0079
- 製造零件編號:
- HSR15-460L(GK)
- 製造商:
- THK
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,438.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,438.00 |
* 參考價格
- RS庫存編號:
- 730-0079
- 製造零件編號:
- HSR15-460L(GK)
- 製造商:
- THK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 460mm | |
| Series | HSR15 | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 8.33kN | |
| Static Load Rating | 13.5kN | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 460mm | ||
Series HSR15 | ||
Material Stainless Steel | ||
Dynamic Load Rating 8.33kN | ||
Static Load Rating 13.5kN | ||
Standards/Approvals No | ||
豁免
HSR Linear Rails
THK HSR Linear Rails are suitable for use with THK HSR series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
相关链接
- THK HSR20-460L(GK) Series Linear Guide Rail 20 mm width 460 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 160 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 520 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 820 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1.18 m Length
- THK HSR Series Linear Guide Rail 15 mm width 1.06 m Length
- THK HSR Series Linear Guide Rail 15 mm width 1.6 m Length