THK HSR Series, HSR20-640L(GK), Linear Guide Rail 20 mm width 640 mm Length

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加6件可節省4%

查看批量定價選項

小計(1 件)*

HK$2,171.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 5HK$2,171.40-
6 +HK$2,062.904%

* 參考價格

RS庫存編號:
730-0082
製造零件編號:
HSR20-640L(GK)
製造商:
THK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

THK

Product Type

Linear Guide Rail

Rail Width

20mm

Rail Length

640mm

Series

HSR

Material

Carbon Steel

Dynamic Load Rating

13.8kN

Static Load Rating

23.8kN

Standards/Approvals

No

豁免

HSR Linear Rails


THK HSR Linear Rails are suitable for use with THK HSR series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications.

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。