NSK Linear Guide LH100220ANK1B01PN1, LH

小計(1 件)*

HK$2,013.60

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$2,013.60

* 參考價格

RS庫存編號:
497-9427
製造零件編號:
LH100220ANK1B01PN1
製造商:
NSK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NSK

Rail Length

220mm

Product Type

Linear Guide

Rail Width

10mm

Carriage Width

20mm

Carriage Length

31mm

Series

LH

Dynamic Load Rating

1.86kN

Static Load Rating

3.92kN

Rail Material

Carbon Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
JP

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)


Large self aligning property

High vertical load capacity

Widthstands high impact loads

Highly corrosion resistant martensitic stainless steel as standard

Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail

Carbon steel

相关链接