小計(1 件)*
HK$337.90
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$337.90 |
* 參考價格
- RS庫存編號:
- 611-312
- 製造零件編號:
- SNA-254-B-S-T-12
- 製造商:
- Stauff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stauff | |
| Connection Thread Standard | M12 | |
| Product Type | Level Indicator | |
| Scale Length | 254mm | |
| Connection Thread Size | 1/4 in | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stauff | ||
Connection Thread Standard M12 | ||
Product Type Level Indicator | ||
Scale Length 254mm | ||
Connection Thread Size 1/4 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Compact visual level gauge designed for hydraulic tanks, offering clear fluid level indication without a thermometer. With a nominal size of 254 mm, it features a coated steel housing, polyamide sight tube, and PVC scale plate marked with the STAUFF logo. The unit is equipped with M12 banjo bolts, ensuring reliable performance in low-pressure applications.
IP65 protection
NBR sealing
Red capillary tube thermometer on scale plate
相关链接
- Stauff Level Indicator 1/2 in SNA-127-B-S-T-12, M12
- Stauff Level Indicator 1/2 in SNA-254-V-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-127-B-S-T-10, M10
- Stauff Level Indicator 1/2 in SNA-127-B-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-076-B-S-O-12, M12
- Stauff Level Indicator 1/2 in SNA-127-B-S-O-10, M10
- Stauff Level Indicator 1/2 in SNA-176-B-S-O-12, NPT
- Stauff Level Indicator 1/2 in SNK-254-V-O-O-12, M12