可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$51.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 354 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 10 | HK$25.75 | HK$51.50 |
| 12 - 48 | HK$24.70 | HK$49.40 |
| 50 + | HK$23.70 | HK$47.40 |
* 參考價格
- RS庫存編號:
- 287-0148
- 製造零件編號:
- 10901
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | G | |
| Housing Material | Polyamide, Technopolymer | |
| Connection Thread Size | 1/2 in G | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -30°C | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 2 bar | |
| Standards/Approvals | RoHS | |
| Series | HCFE | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard G | ||
Housing Material Polyamide, Technopolymer | ||
Connection Thread Size 1/2 in G | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -30°C | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 2 bar | ||
Standards/Approvals RoHS | ||
Series HCFE | ||
- COO (Country of Origin):
- IT

Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C
相关链接
- Elesa Liquid Level Indicator 13741 G 1 in, G
- Elesa Liquid Level Indicator 13722 3/4 in G, G
- Elesa Liquid Level Indicator 11001 3/4 in G, G
- Elesa Liquid Level Indicator 13651 1/4 in G, G
- Elesa Liquid Level Indicator GN.37547 3/8 in G, G
- Elesa Liquid Level Indicator GN.37551 3/4 in G, G
- Elesa Liquid Level Indicator GN.37549 G 1/2, G
- Elesa Liquid Level Indicator 11111 G 1 to 1/4 in, G