Ringfeder 7012 - 22x47, 22mm ID, 47 mm OD Locking Assembly, 27.5 mm
- RS庫存編號:
- 188-3179
- 製造零件編號:
- 7012 - 22x47
- 製造商:
- Ringfeder
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$633.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$633.90 | - |
| 5 - 9 | HK$608.50 | 4% |
| 10 + | HK$595.90 | 5% |
* 參考價格
- RS庫存編號:
- 188-3179
- 製造零件編號:
- 7012 - 22x47
- 製造商:
- Ringfeder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ringfeder | |
| Product Type | Locking Assembly | |
| Outside Diameter | 47mm | |
| Bore Diameter | 22mm | |
| Length | 27.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ringfeder | ||
Product Type Locking Assembly | ||
Outside Diameter 47mm | ||
Bore Diameter 22mm | ||
Length 27.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
相关链接
- Ringfeder 7012 - 20x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 19x47 47 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 30x55 55 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 28x55 55 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 35x60 60 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 25x50 50 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 24x50 50 mm OD Locking Assembly, 27.5 mm
- Ringfeder 7012 - 40x65 65 mm OD Locking Assembly, 27.5 mm