享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$230.00
訂單超過 HK$250.00 免費送貨
有庫存
- 110 件準備從其他地點送貨
- 加上 30 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$230.00 | - |
| 5 + | HK$189.30 | 17% |
* 參考價格
- RS庫存編號:
- 192-7133
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Handle Style | T-Handle | |
| Product Type | Locking Handle | |
| Handle Length | 17mm | |
| Lock Type | Key Lock | |
| Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Handle Style T-Handle | ||
Product Type Locking Handle | ||
Handle Length 17mm | ||
Lock Type Key Lock | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PT
RS PRO Keylock with Butterfly Handle and Keys for RS PRO GRP Wall Boxes
Introducing the enclosure keylock with butterfly handle from RS PRO with keys, a durable lock latch for use with RS PRO enclosures, ideal for adding an extra level of security to enclosure doors.
This keylock from RS PRO is an excellent locking solution, with a simple yet reliable design allowing you to securely lock an enclosure once installed. The lock is also supplied with two keys, ensuring you have a spare key to hand if required. This RS PRO lock can be installed to a wide range of our RS PRO wall boxes and enclosures, providing enhanced security that can be locked and unlocked with the keys provided.
Features and benefits
• Compact yet durable design
• Supplied with two keys
• Ideal for use with RS PRO wall boxes and enclosures
• Adds an extra level of security to enclosure doors
• Quick and easy to install
Applications
Keylocks are ideal for providing a secure locking solution to keep enclosure doors locked and prevent them from opening on their own or being broken into. Keylocks are available in a variety of shapes, sizes and materials depending on the application required. Keylocks can be used in a wide range of applications including:
• Electrical
• Installation
• Engineering
• DIY
• Security
FAQs
Is this supplied with a key?
This keylock is supplied with two keys, ensuring you have a spare key in the event of one being misplaced or if multiple people need access.
Can the keys be removed in either position?
Yes, the keys can be removed in either the locked or open position.
相关链接
- RS PRO Metal Locking Handle, T-Handle
- Hager Black Steel Locking Handle, T-Handle
- Schneider Electric Black Locking Handle, T-Handle
- Steinbach & Vollman Black Polyamide Locking Handle, T-Handle
- Schneider Electric Grey T-Handle
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Locking Handle, Compression Latch
- RS PRO Black Metal, Plastic Locking Handle