Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout, 2.3 mm
- RS庫存編號:
- 120-004
- 製造零件編號:
- 493B
- 製造商:
- Master Lock
小計(1 件)*
HK$97.50
訂單超過 HK$250.00 免費送貨
有限的庫存
- 673 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$97.50 |
* 參考價格
- RS庫存編號:
- 120-004
- 製造零件編號:
- 493B
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Powder Coated Steel, Reinforced Polymer | |
| Shackle Diameter | 2.3mm | |
| Standards/Approvals | RoHS 3 (2015/863) NA | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Material Powder Coated Steel, Reinforced Polymer | ||
Shackle Diameter 2.3mm | ||
Standards/Approvals RoHS 3 (2015/863) NA | ||
- COO (Country of Origin):
- CN
The Master Lock Grip Tight Circuit Breaker Lockout Device fits standard height and tie-bar toggles typically found on 120 and 240 volt breakers. The innovative patented Grip Tight design effectively locks out circuit breakers with a simple thumb turn and then close clamping handle for a tight grip on the toggle. Device accepts all American Lock and Master Lock safety padlocks and most lockout hasps for full lockout. Durable construction stands up in harsh environments and compact design is easy to carry and store.
Grip Tight Circuit Breaker Lockout
Fits virtually all circuit breakers you will find in a lockout situation
Innovative patented Grip Tight design effectively locks out circuit breakers
Adjust to breaker with simple thumb turn and then close clamping handle for a tight grip on the toggle
Great strength with universal fit
Compact lockout device is easy to carry and easy to store
相关链接
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- RS PRO Red 14-Lock Lockout Aluminium (Powder Coated Aluminium), Steel Blind Flange Lockout
- RS PRO Red 27-Lock Lockout Aluminium (Powder Coated Aluminium), Steel Blind Flange Lockout
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- ABUS Red Valve Lockout Body: Steel 7 mm
- Master Lock Red 14-Lock Lockout Lockout Box