RS PRO Red, Black 1-Lock Lockout TPE Circuit Breaker Lockout, 6 mm

小計(1 件)*

HK$118.20

Add to Basket
選擇或輸入數量
有庫存
  • 113 件準備從其他地點送貨
  • 加上 150 件從 2026年12月22日 起發貨
  • 加上 150 件從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$118.20

* 參考價格

RS庫存編號:
204-515
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Circuit Breaker Lockout

Product Type

Lockout

Colour

Red, Black

Number of Locks

1

Material

TPE

Shackle Diameter

6mm

Standards/Approvals

No

豁免

COO (Country of Origin):
IN

RS PRO Circuit Breaker Lockout Device, Tool-Free Installation


The RS PRO Circuit Breaker Lockout Device is designed for secure and efficient locking of electrical MCBs and MCCBs. Its tool-free installation with a thumb twister screw ensures quick setup, enhancing safety by preventing unauthorized access. Made from durable thermoplastic, it offers chemical resistance and compatibility with most miniature ISO/DIN circuit breakers.

Features and Benefits


Thumb twister screw: Allows fast and easy installation without additional tools

Thermoplastic construction: Provides chemical resistance for durability

Compatibility: Works with most miniature ISO/DIN circuit breakers for versatile use

Hidden twister screw: Prevents unauthorized removal, enhancing security

Accommodates safety padlocks: Fits shackle diameters up to 6mm, usable horizontally or vertically

Flexible installation: Supplied with both pointed and flat screws

Applications


Ideal for use in electrical safety applications, particularly in industrial and commercial settings where MCBs and MCCBs are used.

Additional Information


Compatible with safety padlocks or lockout hasps, ensuring secure locking solutions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。