Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- RS庫存編號:
- 422-696
- 製造零件編號:
- SINGLE POLE CIRCUIT BREAKER EA
- 製造商:
- Brady
可享批量折扣
查看批量定價選項小計(1 件)*
HK$225.50
訂單超過 HK$250.00 免費送貨
有庫存
- 65 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$225.50 |
| 15 - 74 | HK$219.20 |
| 75 + | HK$180.30 |
* 參考價格
- RS庫存編號:
- 422-696
- 製造零件編號:
- SINGLE POLE CIRCUIT BREAKER EA
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Sub Type | Circuit Breaker Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | UL94 | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Sub Type Circuit Breaker Switch Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals UL94 | ||
豁免
Single Pole Circuit Breaker Lockout
Locks out most major brands of breaker switch except Federal Pacific and most 277V breakers.
Simple design snaps on to breaker switch
Accepts up to 9//32 shackle diameter lock or nylon tie
相关链接
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm