Panduit Red 1-Lock Lockout Steel, Aluminium Safety Padlock, 6.6 mm
- RS庫存編號:
- 655-378
- 製造零件編號:
- PSL-8
- 製造商:
- Panduit
小計(1 件)*
HK$352.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$352.10 |
* 參考價格
- RS庫存編號:
- 655-378
- 製造零件編號:
- PSL-8
- 製造商:
- Panduit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panduit | |
| Product Type | Lockout | |
| Sub Type | Safety Padlock | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Steel, Aluminium | |
| Shackle Diameter | 6.6mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Panduit | ||
Product Type Lockout | ||
Sub Type Safety Padlock | ||
Colour Red | ||
Number of Locks 1 | ||
Material Steel, Aluminium | ||
Shackle Diameter 6.6mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Panduit Non-Conductive Safety Lockout Padlocks in the standard version are keyed differently, so each padlock is supplied with one key. However, these locks can be master keyed or keyed alike. The non-conductive lock body and shackle protect against electrical hazards. The key-retention feature means that the key cannot be removed from the padlock when open. Custom engraving available.
Arm Material Steel
Body Material Aluminum
Color Red
相关链接
- Panduit Black 1-Lock Lockout Steel 6.6 mm
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Green 1-Lock Lockout Steel 6.6 mm
- Panduit Blue 1-Lock Lockout Steel 6.6 mm
- Panduit Brown 1-Lock Lockout Steel 6.6 mm
- Panduit Red 8-Lock Lockout Lockout Kit
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout