RS PRO Black 1-Lock Lock Steel, ABS, Polyvinyl Chloride Safety Lockout Padlock, 6 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$163.80

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 15 件從 2027年3月31日 起發貨
  • 加上 15 件從 2027年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$163.80
5 +HK$134.70

* 參考價格

RS庫存編號:
180-6827
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Safety Lockout Padlock

Product Type

Lock

Colour

Black

Number of Locks

1

Material

Steel, ABS, Polyvinyl Chloride

Shackle Diameter

6mm

Shackle Length

75mm

Standards/Approvals

No

COO (Country of Origin):
IN
Each padlock is supplied with 1 key

Chrome plated large steel Shackle for better corrosive resistance of 5 mm for best physical

Strength – duly insulated with PVC black sleeve (making it 6 mm )

Resistant to extreme temperature changes – 13 °F to + 194 °F

Compact for easy carrying and storage

Light weight, solid Aluminium core Safety Padlock

Made especially for Lockout / Tagout Applications

Automatic locking for user convenience

6 pin brass cylinder

Insulated body, resistant against heat, dust and debris

Logo printing / Laser engraving optional (front, back, left and right side)

Key retaining feature (when shackle is open)

The solid Aluminium body is encased by a coloured plastic cover for easy identification. To further improve visibility and identification,

Body and shackle insulated against electric shock

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。