RS PRO Orange 1-Lock Lockout Nylon Safety Lockout, 6.35 mm

享受批量購買折扣

額外添加5件可節省HK$247.00

查看批量定價選項

小計(1 盒,共 6 件)*

HK$279.20

Add to Basket
選擇或輸入數量
有庫存
  • 39 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
每單位*
節省
1 - 4HK$279.20HK$46.533-
5 +HK$229.80HK$38.30HK$247.00

* 參考價格

RS庫存編號:
196-3761
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Safety Lockout

Product Type

Lockout

Colour

Orange

Number of Locks

1

Material

Nylon

Shackle Diameter

6.35mm

Shackle Length

38mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO All-Weather Safety Padlock 38mm


RS PRO introduces the fantastic range of all-weather safety padlocks designed to give you peace of mind in any environment! RS PRO has engineered this padlock with your needs in mind, to ensure safety and reliability this lock has high security, reserved-for-safety cylinder and key retaining to ensure that you don't leave this padlock unlocked, you'll never have to double-check the lock again. We've designed the lock using copper cylinder, steel-plated chromium of shackle and a nylon body to ensure the durability and reliability elongating the life span of this all-weather lock.

Features and Benefits


  • Made from copper, steel-plated chromium and nylon this lock is designed to be reliable and durable in all environments

  • PA lock body is designed to be resistant to impact and UV

  • RS PRO has ensured it is suitable even for the harshest environments by making sure that the shackle padlock is resistant to corrosion, heat and low temperatures

  • Durable, lightweight and non-conductive meaning that it is low profile whilst still being reliable

  • Standard "Danger" label and write on label included front and back

  • Different colours available

  • Applications


    Weatherproof padlocks are ideal for household and industrial uses from locking away your tools, valuables and places of work making sure they are safe and secure. Finding them in both households and businesses you can use them as security padlocks to protect a number of places such as

    Toolboxes

    Garage doors

    Sheds

    Lockers

    Luggage

    Gates

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。