RS PRO Red 2-Lock Lockout Nylon, Stainless Steel Ball Valve Lockout, 6.6 mm
- RS庫存編號:
- 221-5274
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$410.40
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$410.40 | - |
| 5 + | HK$337.80 | 17% |
* 參考價格
- RS庫存編號:
- 221-5274
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Nylon, Stainless Steel | |
| Shackle Diameter | 6.6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Nylon, Stainless Steel | ||
Shackle Diameter 6.6mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO Ball Valve Lockout
When it comes to ball valve locks RS PRO has the ideal solution for your workplace. On offer is this extremely useful lockout device used to isolate a ball valve handle and restrict personnel from inadvertently turning the handle to the On position, while maintenance and repairs are being carried out.
How does it work?
Make sure you have adequate space to install the device. Turn the valve handle to the fully closed position then place the ball valve lockout on the pipe and secure with a clamp. Twist the black wheel to engage the hook which grips and secures the valve handle in place. Add a safety padlock and tag to show who is currently working on the system.
Features and Benefits
Materials
Dimensions
Things to consider
RS PRO offers a wide selection of hasps, tags, and safety padlocks compatible with this lockout. Browse our extensive range using the improved filters to find your ideal solution.
Application
相关链接
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- RS PRO Red Lockout Stainless Steel, Nylon Ball Valve Lockout
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red Lockout Metal Ball Valve Lockout
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm