Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS庫存編號:
- 237-0526
- 製造零件編號:
- GATE VALVE LOCKOUTS GVLO 6.5-10 GREEN
- 製造商:
- Brady
小計(1 件)*
HK$389.20
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$389.20 |
* 參考價格
- RS庫存編號:
- 237-0526
- 製造零件編號:
- GATE VALVE LOCKOUTS GVLO 6.5-10 GREEN
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9.53mm | |
| Standards/Approvals | ANSI Standard Z244, OSHA 29 Cfr 1910 .147 (4) (Ii) (A) (1)/(C) (5) (Ii) (C) (1) | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Green | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9.53mm | ||
Standards/Approvals ANSI Standard Z244, OSHA 29 Cfr 1910 .147 (4) (Ii) (A) (1)/(C) (5) (Ii) (C) (1) | ||
豁免
- COO (Country of Origin):
- CN
The Brady gate valve lockout has unique knockout centre accommodates OS & Y or "rising stem" valves. Lockouts accept locks with shackles up to 9.53 mm diameter. Danger labels in English, Spanish and French are included.
Polypropylene body
Green in colour
318.30 mm (W) x 276.20 mm (H) x 267.21 mm (Diameter) x 76.20 mm (D) dimensions
-40 °C to 150 °C service temperature
相关链接
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
- Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm