Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- RS庫存編號:
- 237-0537
- 製造零件編號:
- LARGE BUTTERFLY LOCKOUT
- 製造商:
- Brady
小計(1 件)*
HK$367.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$367.00 |
* 參考價格
- RS庫存編號:
- 237-0537
- 製造零件編號:
- LARGE BUTTERFLY LOCKOUT
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Sub Type | ButterFly Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Sub Type ButterFly Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Brady butterfly valve lockout device can be used to lock a butterfly valve in the OFF position by clamping down on the handle so that it may not be engaged or moved.
Impact modified nylon 6/6
Brass rivets
Stainless steel threaded rod, nut, and plate
相关链接
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm