小計(1 件)*
HK$238.10
訂單超過 HK$250.00 免費送貨
有限的庫存
- 9 件準備從其他地點送貨
- 加上 101 件從 2026年11月18日 起發貨
- 加上 70 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$238.10 |
* 參考價格
- RS庫存編號:
- 244-8344
- 製造零件編號:
- 453L
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Bag | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Product Type Lockout | ||
Sub Type Bag | ||
Number of Locks 6 | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock large nylon oversized plug & control cover features a 18cm diameter x 43cm tall flexible and durable rip-stop nylon bag that fits easily in safety tool boxes. Effectively locks out odd size and large electrical connecters and hoist controls and accepts up to 6 padlocks or hasps. Insert PVC tubing to block access to hoist control buttons.
The cinch sack offers broad application solutions
Flexible and durable rip-stop nylon bag fits easily in safety tool boxes
Trilingual "Locked Out, Do Not Remove" warning printed on bag
相关链接
- Master Lock Red 6-Lock Lockout Nylon Electrical Lockout
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Master Lock Red Lockout Kit Nylon Lockout Kit
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout