小計(1 件)*
HK$133.60
訂單超過 HK$250.00 免費送貨
有庫存
- 47 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$133.60 |
* 參考價格
- RS庫存編號:
- 261-0850
- 製造零件編號:
- 00346
- 製造商:
- ABUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Plastic | |
| Shackle Diameter | 9mm | |
| Shackle Length | 178mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS | ||
Sub Type Lockout Hasp | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Plastic | ||
Shackle Diameter 9mm | ||
Shackle Length 178mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The ABUS plastic lockout hasp H770 red is flexible to use and non-conductive. It is ideal for lockout applications where more than one safety padlock has to be attached.
High-quality nylon, long-lasting, light and non-conductive
Holds up to 6 padlocks
相关链接
- ABUS Red 6-Lock Lockout Hasp Plastic
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm