RS PRO Red 1-Lock Lockout ABS Universal Fuse Holder Lockout, 8.25 mm
- RS庫存編號:
- 862-5200
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$75.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1,005 件準備從其他地點送貨
- 加上 62 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 19 | HK$75.30 |
| 20 - 99 | HK$74.30 |
| 100 + | HK$61.10 |
* 參考價格
- RS庫存編號:
- 862-5200
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Universal Fuse Holder Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 8.25mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Lockout | ||
Sub Type Universal Fuse Holder Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 8.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO 1 Lock Universal Fuse Holder Lockout
You can use this fuse holder lockout as part of your health and safety procedure in a work environment. When maintenance work is being carried out on your systems and you've removed a fuse from your circuitry to electrically isolate equipment, you can also install a lockout to prevent the fuse from being replaced.
The lockout has been designed for compatibility with the majority of readily available fuse holders, so you won't need any other lockouts. It can be screwed on with a screwdriver for a simple and secure installation. It also features brass inserts to offer a better screw grip, to ensure reliable performance over time.
This product includes a hole for a single lockout padlock to be inserted, so only people with the key will be able to interfere with your circuitry. It's an effective safety solution for factories and laboratory environments, as well as power plants.
Features and Benefits
• One lock
• Weight of 25 grams (approx.)
• Dimensions of 60 (H) x 36 (L) x 15 mm (W)
• Screw size of 4 (W) x 11 mm (L)
• Packaged in clear PVC (polyvinyl chloride) bag
相关链接
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- ABUS Red 6.5 mm
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- ABUS Red 6.5 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS Lockout