Texas Instruments Through Hole Logic Adder, -4 mA, HCT 6V, PDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 10 件)*

HK$80.00

Add to Basket
選擇或輸入數量
有庫存
  • 940 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$8.00HK$80.00

* 參考價格

RS庫存編號:
252-8814
製造零件編號:
CD74HC283E
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Logic Family

HCT

Product Type

Logic Adder

Logic Function

Binary Full Adder

Number of Elements per Chip

1

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

240ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

19.69mm

Standards/Approvals

RoHS

Series

CDx4HC283

Automotive Standard

No

The Texas offers a contain 4-bit binary adder with the TTL-voltage compatible inputs with a fast ripple carry for economical expansion and adds two binary numbers with full internal look ahead. It operates with both positive and negative logic.

Output temperature range -55°C to 125°C

Significant power reduction

Balanced propagation delay and transition times

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。