Renesas Electronics 74FCT521ATSOG, 8-Bit CMOS, TTL, 20-Pin
- RS庫存編號:
- 254-4982
- 製造零件編號:
- 74FCT521ATSOG
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$24.40
查看批量定價選項小計(1 包,共 5 件)*
HK$125.40
訂單超過 HK$250.00 免費送貨
有庫存
- 225 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$25.08 | HK$125.40 | - |
| 10 - 20 | HK$22.64 | HK$113.20 | HK$24.40 |
| 25 - 105 | HK$21.38 | HK$106.90 | HK$92.50 |
| 110 + | HK$20.92 | HK$104.60 | HK$457.60 |
* 參考價格
- RS庫存編號:
- 254-4982
- 製造零件編號:
- 74FCT521ATSOG
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Integrated Circuit | |
| Output Function | AB | |
| Number of Bits | 8 | |
| Output Type | TTL | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7.2ns | |
| Logic Comparator Type | Comparator | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | JEDEC standard 18 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Integrated Circuit | ||
Output Function AB | ||
Number of Bits 8 | ||
Output Type TTL | ||
Mount Type Surface | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7.2ns | ||
Logic Comparator Type Comparator | ||
Maximum Low Level Output Current 48mA | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals JEDEC standard 18 | ||
Automotive Standard No | ||
The Renesas Electronics 8-bit identity comparator built using an Advanced dual metal CMOS technology. These devices compare two words of up to eight bits each and provide a low output when the two words match bit for bit. The expansion input IA = B also serves as an Active low enable input.
A and C grades
Low input and output leakage ≤ 1 μA (max.)
CMOS power levels
High drive outputs (-15 mA IOH, 48 mA IOL)
Meets or exceeds JEDEC standard 18 specifications
Power off disable outputs permit "live insertion"
Available in SOIC and QSOP packages
相关链接
- Renesas Electronics 74FCT521ATSOG TTL, 20-Pin
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Nexperia 74LVC245AD 8-Bit Non-Inverting CMOS TTL, 20-Pin SO
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN