STMicroelectronics LM2903BYPT, CMOS, TTL, MOS, ECL, DTL, Inverting, Non-Inverting, 8-Pin ECOPACK
- RS庫存編號:
- 285-5898
- 製造零件編號:
- LM2903BYPT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 4000 件)*
HK$5,360.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4000 + | HK$1.34 | HK$5,360.00 |
* 參考價格
- RS庫存編號:
- 285-5898
- 製造零件編號:
- LM2903BYPT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Logic Comparator | |
| Output Type | CMOS, TTL, MOS, ECL, DTL | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Logic Comparator Type | Comparator | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2903BYPT | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Logic Comparator | ||
Output Type CMOS, TTL, MOS, ECL, DTL | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Logic Comparator Type Comparator | ||
Maximum Operating Temperature 125°C | ||
Series LM2903BYPT | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation, however operation from dual power supplies is also possible. The B-grade version of the LM2903 comparators offers an increased maximum operating voltage of 40 V and improved electrical characteristics.
Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
Very low supply current 0.5 mA typ., essentially independent of supply voltage
Low input bias current of 20 nA typ
相关链接
- STMicroelectronics LM2903BYPT TTL ECL Inverting 8-Pin ECOPACK
- STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM2903YPT STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- LM2903YST STMicroelectronics 2-Channel Comparator TTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin MiniSO8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM393ADT STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC