Nexperia 74HCT08D,653, 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- RS庫存編號:
- 219-4276
- 製造零件編號:
- 74HCT08D,653
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加12500件可節省HK$437.50
查看批量定價選項小計(1 卷,共 2500 件)*
HK$2,925.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 10000 | HK$1.17 | HK$2,925.00 | - |
| 12500 + | HK$1.135 | HK$2,837.50 | HK$437.50 |
* 參考價格
- RS庫存編號:
- 219-4276
- 製造零件編號:
- 74HCT08D,653
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Function | AND | |
| Product Type | Quad 2 Input AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO-14 | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Input Type | TTL | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Function AND | ||
Product Type Quad 2 Input AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO-14 | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Input Type TTL | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Height 1.75mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
The Nexperia 74HCT08 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Complies with JEDEC standard no. 7A
ESD protection
相关链接
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
- Nexperia 74HC08D 4 2-Input AND Logic Gate, 14-Pin SO
- Nexperia 74HC4066D 4 Quad Single Pole Single Throw Analogue Switch Logic Gate, 14-Pin SO
- Nexperia 74HCT08D 4 2-Input AND Logic Gate, 14-Pin SOIC
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14