Texas Instruments CD4030BE, 4 2-Input XOR Logic Gate, 14-Pin PDIP
- RS庫存編號:
- 249-4903
- 製造零件編號:
- CD4030BE
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省3%
查看批量定價選項小計(1 管,共 25 件)*
HK$129.50
訂單超過 HK$250.00 免費送貨
有庫存
- 225 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 25 - 75 | HK$5.18 | HK$129.50 | - |
| 100 + | HK$5.024 | HK$125.60 | 3% |
* 參考價格
- RS庫存編號:
- 249-4903
- 製造零件編號:
- CD4030BE
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Function | XOR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 65ns | |
| Maximum High Level Output Current | -2.4mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Length | 19.69mm | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Function XOR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 65ns | ||
Maximum High Level Output Current -2.4mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Length 19.69mm | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
相关链接
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74HC86N 14-Pin PDIP
- Texas Instruments CD4070BE 14-Pin PDIP
- Texas Instruments SN74LS86AN 14-Pin PDIP
- Texas Instruments CD4002BE 4-Input NOR Logic Gate, 14-Pin PDIP
- Texas Instruments SN74HC27N 3-Input NOR Logic Gate, 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments 14-Pin PDIP