Texas Instruments SN74HC27N 3-Input NOR Logic Gate, 14-Pin PDIP
- RS庫存編號:
- 252-0745
- 製造零件編號:
- SN74HC27N
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 1000 件)*
HK$4,081.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 1000 + | HK$4.081 | HK$4,081.00 |
* 參考價格
- RS庫存編號:
- 252-0745
- 製造零件編號:
- SN74HC27N
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Input Type | LS-TTL | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.69mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Input Type LS-TTL | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.69mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
相关链接
- Texas Instruments SN74HC27N 3-Input NOR Logic Gate, 14-Pin PDIP
- Texas Instruments CD4002BE 4-Input NOR Logic Gate, 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD4001BE 14-Pin PDIP
- Texas Instruments SN74LS02N 14-Pin PDIP
- Texas Instruments SN74HC02N 14-Pin PDIP
- Texas Instruments SN7402N 14-Pin PDIP
- Texas Instruments CD4001UBE 14-Pin PDIP