Texas Instruments, 1 1-Input Logic Gate, 6-Pin SC-70
- RS庫存編號:
- 252-8513
- 製造零件編號:
- LM66100DCKT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-8513
- 製造零件編號:
- LM66100DCKT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.5V | |
| Series | LM66100DCKT | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.1mm | ||
Length 2.15mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.5V | ||
Series LM66100DCKT | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
相关链接
- Texas Instruments LM66100DCKT 6-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74LVC1G32DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G00DCKR 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70