ROHM BD7LS32G-CTL, 1 2-Input CMOS Schmitt Trigger Input Logic Gate, 5-Pin SSOP-5

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
255-7681
製造零件編號:
BD7LS32G-CTL
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Logic Gate

Logic Function

CMOS

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SSOP-5

Pin Count

5

Logic Family

CMOS

Maximum High Level Output Current

-100μA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

12ns

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Series

BD7LS32G

Standards/Approvals

No

Length

2.9mm

Height

1.25mm

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

100μA

Automotive Standard

AEC-Q100

The ROHM Automotive single 2-input OR gate and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.

AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。