Robin-Amprobe KMP7100 Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 3 Wire 600V, RCD Test Type DC
- RS庫存編號:
- 794-3134
- 製造零件編號:
- KMP7100
- 製造商:
- Robin-Amprobe
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 794-3134
- 製造零件編號:
- KMP7100
- 製造商:
- Robin-Amprobe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Robin-Amprobe | |
| Loop Impedance Test Type | 3 Wire | |
| Maximum Voltage Measurement | 600V | |
| RCD Test Type | DC Selective | |
| PSC Display | Yes | |
| Best Loop Test Accuracy | ±2% | |
| RCD Test Current | 500mA | |
| Non-Trip Loop Test | Yes | |
| Safety Category | CAT II 600V, CAT III 300V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 189 x 168 x 85mm | |
| Weight | 1.3kg | |
| Width | 168mm | |
| Length | 189mm | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Voltage | 300 V, 600 V | |
| Safety Category Level | CAT II, CAT III | |
| Model Number p | KMP7100 | |
| Height | 85mm | |
| Minimum Operating Temperature | 0°C | |
| 選取全部 | ||
|---|---|---|
品牌 Robin-Amprobe | ||
Loop Impedance Test Type 3 Wire | ||
Maximum Voltage Measurement 600V | ||
RCD Test Type DC Selective | ||
PSC Display Yes | ||
Best Loop Test Accuracy ±2% | ||
RCD Test Current 500mA | ||
Non-Trip Loop Test Yes | ||
Safety Category CAT II 600V, CAT III 300V | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 189 x 168 x 85mm | ||
Weight 1.3kg | ||
Width 168mm | ||
Length 189mm | ||
Maximum Operating Temperature +40°C | ||
Safety Category Voltage 300 V, 600 V | ||
Safety Category Level CAT II, CAT III | ||
Model Number p KMP7100 | ||
Height 85mm | ||
Minimum Operating Temperature 0°C | ||
不適用
- COO (Country of Origin):
- CN
KMP7100 Dual Function Loop / RCD Tester
The KMP7100 tester is a dual function installation tester designed to check if ground resistance and RCD provide sufficient protection. Made for porting around from testing point to testing point, the KMP7100 Dual Function Loop / RCD Tester is comfortable to hold, easy to use and features a large-size LCD screen that shows all testing results.
Loop Functions:
Non trip loop test on passive RCDs
Fast testing
20, 200 and 2000Ω loop measurement ranges
PSC measurement up to 20kA
Displays mains voltage before test
Instant correct wiring status check
Fast testing
20, 200 and 2000Ω loop measurement ranges
PSC measurement up to 20kA
Displays mains voltage before test
Instant correct wiring status check
RCD Functions:
Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
RCD Half-Wave (DC) test
Auto RCD test
Selectable 25V/50V fault voltage for RCD test
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
RCD Half-Wave (DC) test
Auto RCD test
Selectable 25V/50V fault voltage for RCD test
Displays mains voltage before test
Test lock for automatic start test when connected to circuit
Dual measurement result display - primary display for
RCD/Loop measurement, secondary display for circuit voltage
Built-in Volt meter
Large, backlit display
Low battery indication
Safety CAT III 300V, CAT II 600V
Test lock for automatic start test when connected to circuit
Dual measurement result display - primary display for
RCD/Loop measurement, secondary display for circuit voltage
Built-in Volt meter
Large, backlit display
Low battery indication
Safety CAT III 300V, CAT II 600V
Supplied with
3-wires mains test cord with UK plug, test leads x 3, test probes x 3, alligator clips x 3, batteries ( 8 x AA), users manual, strap and carrying case.
