Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- RS庫存編號:
- 216-688
- 製造零件編號:
- 2618011181000
- 製造商:
- Wurth Elektronik
享受批量購買折扣
額外添加10件可節省5%
查看批量定價選項小計(1 組,共 1 件)*
HK$185.90
訂單超過 HK$250.00 免費送貨
有庫存
- 494 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 | 節省 |
|---|---|---|
| 1 - 9 | HK$185.90 | - |
| 10 - 99 | HK$176.60 | 5% |
| 100 + | HK$173.10 | 6% |
* 參考價格
- RS庫存編號:
- 216-688
- 製造零件編號:
- 2618011181000
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | RF Module | |
| Maximum Output Power | 13.4dBm | |
| Receiver Sensitivity | 14dBm | |
| Protocol Type | LoraWAN | |
| Supported Bus Interfaces | UART | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Length | 16mm | |
| Height | 15mm | |
| Range | 25 km | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type RF Module | ||
Maximum Output Power 13.4dBm | ||
Receiver Sensitivity 14dBm | ||
Protocol Type LoraWAN | ||
Supported Bus Interfaces UART | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Length 16mm | ||
Height 15mm | ||
Range 25 km | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Daphnis-I & EV-Kits is a LoRaWAN 1.0.4 specification-compliant module that supports Class A, Class B, and Class C communication modes. It operates on the EU868 frequency band and boasts a compact design size of just 15 x 16 x 3 mm. With ultra low power consumption of only 63.9 nA in sleep mode, it is ideal for battery powered IoT applications that require long-range connectivity with minimal energy use.
Low power long range module based on STM32WLE5CCU6 chip
Easy to use AT command set via UART interface
13.4 dBm output power
相关链接
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- RF Solutions GPS-1216F GPS Receiver -165 dBm 1.58 GHz
- Wurth Elektronik GPS Module -148 dBm 1620 MHz