RF Solutions LoRa Module -148 dBm Receiver Sensitivity

可享批量折扣

小計(1 件)*

HK$232.50

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
1 - 9HK$232.50
10 +HK$220.90

* 參考價格

RS庫存編號:
264-7775
製造零件編號:
GAMMA62TR-89D
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

Product Type

LoRa Module

Maximum Output Power

22dBm

Receiver Sensitivity

-148dBm

Protocol Type

Lora

Supported Bus Interfaces

RS232

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

15V

Standards/Approvals

RoHS

Length

51mm

Width

20 mm

Height

5mm

Range

20 km

The RF Solutions GAMMA62T Telemetry module can be a transmitter or a receiver or a transceiver based industrial bi-directional remote module. Two or more modules can be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF solutions hand held transmitter operating on the same frequency to create an embedded remote control systems. It is easy to use with direct no-volt switch input and direct switching outputs.

Range is 20 km

FSK/spread spectrum technology

相关链接