Texas Instruments DS90LT012AQMFE/NOPB, LVDS Receiver 1 LVDS LVTTL, 5-Pin SOT-23
- RS庫存編號:
- 252-0663
- 製造零件編號:
- DS90LT012AQMFE/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$15.80
查看批量定價選項小計(1 包,共 5 件)*
HK$82.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 25 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$16.50 | HK$82.50 | - |
| 10 - 20 | HK$14.92 | HK$74.60 | HK$15.80 |
| 25 - 45 | HK$14.00 | HK$70.00 | HK$62.50 |
| 50 - 95 | HK$13.74 | HK$68.70 | HK$138.00 |
| 100 + | HK$12.02 | HK$60.10 | HK$448.00 |
* 參考價格
- RS庫存編號:
- 252-0663
- 製造零件編號:
- DS90LT012AQMFE/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | LVDS Receiver | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Input Type | LVDS | |
| Output Type | LVTTL | |
| Sub Type | Receiver | |
| Transmission Data Rate | 400Mbps | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Series | DS90LT012AQ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type LVDS Receiver | ||
Number of Drivers 1 | ||
Number of Receivers 1 | ||
Input Type LVDS | ||
Output Type LVTTL | ||
Sub Type Receiver | ||
Transmission Data Rate 400Mbps | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Height 1.45mm | ||
Series DS90LT012AQ | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
相关链接
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LV012ATMF/NOPB 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LV032ATMTC/NOPB 16-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments DS90LV048ATM/NOPB 16-Pin SOIC
- Texas Instruments DS90LV032ATM/NOPB 16-Pin SOIC
- Texas Instruments 16-Pin SOIC