Texas Instruments SN65LVDT100D, LVDS Translator & Repeater 1 LVDS LVDS, 8-Pin SOIC
- RS庫存編號:
- 252-0738
- 製造零件編號:
- SN65LVDT100D
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-0738
- 製造零件編號:
- SN65LVDT100D
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | LVDS Translator & Repeater | |
| Number of Drivers | 1 | |
| Input Type | LVDS | |
| Number of Receivers | 1 | |
| Output Type | LVDS | |
| Transmission Data Rate | 2000Mbps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.81mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Series | SN65LVDT100 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type LVDS Translator & Repeater | ||
Number of Drivers 1 | ||
Input Type LVDS | ||
Number of Receivers 1 | ||
Output Type LVDS | ||
Transmission Data Rate 2000Mbps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 4.81mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Series SN65LVDT100 | ||
Automotive Standard No | ||