小計(1 件)*
HK$395.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$395.00 |
* 參考價格
- RS庫存編號:
- 334-349
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 12V | |
| Light Style | Steady-On | |
| Colour Temperature | 6000K | |
| Colour | Cool White | |
| Cable Length | 300mm | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 12V | ||
Light Style Steady-On | ||
Colour Temperature 6000K | ||
Colour Cool White | ||
Cable Length 300mm | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
- COO (Country of Origin):
- GB
RS PRO Machine Light, LED Interior Lighting
RS PRO's LED Interior Machine Light offers versatile and efficient lighting solutions for various industrial environments. Designed to provide excellent white lighting, it is available in multiple lengths and operating functions, making it ideal for custom applications.
Features and Benefits
Led interior lighting: Provides excellent white lighting in four different lengths (300mm, 400mm, 600mm & 900mm) and three operating functions (direct feed, on/off touch switch & PIR motion sensor)
12V and 24V models: Suitable for different power requirements
Four standard lengths: Offers flexibility with 300mm, 400mm, 600mm & 900mm options
Custom lengths available: Tailored solutions upon request
Direct feed, touch switch & PIR functions: Enhances usability and convenience
9mm low profile design: Ensures a sleek and unobtrusive installation
6000K cool white colour temperature: Provides bright and clear illumination
Supplied with 300mm cable length: Ready for immediate installation
Applications
Industrial machinery
Workstations
Control panels
Additional Information
Supplied with 300mm cable length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO LED Machine Light 300 mm, 600 mm
- RS PRO LED Machine Light 300 mm, 300 mm
- RS PRO LED Machine Light 300 mm, 400 mm
- RS PRO LED Machine Light 300 mm, 900 mm
- Waldmann ROCIA.focus - RFF 600/850/DS LED Machine Light 12 V ac 12V dc Flexible 600 mm
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light 240V ac IP65 600 mm Arm Length,
- Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light 240V ac IP65 600 mm Reach, 600 mm Arm