Phoenix Contact PLD M LED Machine Light, 17 W, 24V dc, IP54, 615 mm
- RS庫存編號:
- 521-328
- 製造零件編號:
- 1118024
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$3,040.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年5月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,040.70 |
* 參考價格
- RS庫存編號:
- 521-328
- 製造零件編號:
- 1118024
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | PLD M | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Power | 17W | |
| IP Rating | IP54 | |
| Length | 615mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Standards/Approvals | EAC-RoHS, cETL, ETL, EAC, IEC 61140, VDE 0140-1, EN 61140 | |
| Width | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series PLD M | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Power 17W | ||
IP Rating IP54 | ||
Length 615mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Standards/Approvals EAC-RoHS, cETL, ETL, EAC, IEC 61140, VDE 0140-1, EN 61140 | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light revolutionises workplace illumination by delivering powerful and efficient lighting tailored for industrial applications. Designed with a slender diameter of just 35 mm, this lighting solution easily fits into tight spaces, ensuring optimal visibility in machinery with limited room. With an impressive length of 615 mm and a degree of protection rated at IP54, it is built to withstand tough environments. The ability to swivel and dim the light allows for precise alignment and brightness adjustments, making it an ideal choice for varying light conditions.
Protected against surge and reverse polarity to ensure reliability in industrial use
Colour temperature of over 5000 K ensures bright and effective illumination
Lightweight construction facilitates easier handling and installation
Satin finished cover prevents glare enhancing visual comfort for operators
相关链接
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 895 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD LED Machine Light 24V dc 715 mm Arm Length, 715 mm
- Phoenix Contact PLD LED Machine Light 24V dc 365 mm Arm Length, 365 mm
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light 24V dc 540 mm
- LED2WORK LED Machine Light 24V dc 760 mm