Patlite CLA3S-24A-CD-30 LED LED Light Pipe, 5.7 W, 24V dc, IP67, IP66, 300 mm, 300 mm
- RS庫存編號:
- 201-7848
- Distrelec 貨號:
- 303-17-534
- 製造零件編號:
- CLA3S-24A-CD-30
- 製造商:
- Patlite
小計(1 件)*
HK$2,508.10
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,508.10 |
* 參考價格
- RS庫存編號:
- 201-7848
- Distrelec 貨號:
- 303-17-534
- 製造零件編號:
- CLA3S-24A-CD-30
- 製造商:
- Patlite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Patlite | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Series | CLA3S-24A-CD-30 | |
| Voltage | 24V dc | |
| Colour Temperature | 6800K | |
| Power | 5.7W | |
| Colour | White | |
| IP Rating | IP67, IP66 | |
| Cable Length | 300mm | |
| Length | 300mm | |
| Width | 300mm | |
| Standards/Approvals | UL, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Patlite | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Series CLA3S-24A-CD-30 | ||
Voltage 24V dc | ||
Colour Temperature 6800K | ||
Power 5.7W | ||
Colour White | ||
IP Rating IP67, IP66 | ||
Cable Length 300mm | ||
Length 300mm | ||
Width 300mm | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- TW
The Patlite CLA series 300mm LED light bar with 3m cable produces bright, uniform lighting in an IP-69K enclosure for high-temperature washdown applications for food and pharmaceutical applications, as well as illumination for control panels and workstations.
Polycarbonate housing
4 different mounting options
IP66, IP67, IP69K protection rating
相关链接
- Patlite CLA1S-24A-CD-30 LED LED Light Pipe 24V dc IP67 100 mm
- Patlite CLA6S-24A-CD-30 LED LED Light Pipe 24V dc IP67 600 mm
- Patlite CLN-24A-CD-PT LED Machine Light 24V IP66 3 m, 3 m
- Patlite CLA2S LED Machine Light 24V IP67 3 m, 3 m
- Patlite NE-24A Series White Steady LED Beacon 24V dc IP65
- Patlite NE-24A Series Green Steady LED Beacon 24V dc IP65
- Patlite NE-24A Series Blue Steady LED Beacon 24V dc IP65
- Di-Soric MB-R LED LED Light Pipe 24V dc 325 mm