小計(1 件)*
HK$700.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$700.80 |
* 參考價格
- RS庫存編號:
- 235-0480
- 製造零件編號:
- RWS-LIGHT
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | RWS | |
| Power | 8W | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Length | 570mm | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series RWS | ||
Power 8W | ||
Colour Temperature 4000K | ||
Colour White | ||
Length 570mm | ||
Standards/Approvals CE | ||
不相容
- COO (Country of Origin):
- FR
The Facom RWS series LED light has 8 w power and is possible to connect few banks together. It is part of Facom roll workshop system.
Length 570 mm
相关链接
- Banner HLS27 LED Machine Light 30 V dc IP68 570 mm
- Basler 22000 LED Machine Light 24V dc 110 mm
- LED2WORK 111090 LED Machine Light 24V dc 180 mm
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
- Banner WLB72 LED Work Light IP50, 570 mm