Serious CL LED LED Worklight, 11 W, 100V ac, 240 V ac, Adjustable Arm, IP20, 500 mm Reach, 500 mm Arm Length, 92 mm

小計(1 件)*

HK$2,606.38

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月16日 起發貨
  • 加上 2 件從 2026年12月18日 起發貨
  • 加上 8 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,606.38

* 參考價格

RS庫存編號:
281-9835
製造零件編號:
50CL
製造商:
Serious
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Serious

Product Type

LED Worklight

Lamp Type

LED

Lamp Supplied

Yes

Series

CL

Light Style

Flexible Arm

Voltage

100V ac, 240V ac

Power

11W

Colour Temperature

4000K

Colour

Black

Arm Type

Adjustable Arm

IP Rating

IP20

Maximum Reach

500mm

Arm Length

500mm

Length

92mm

Integral Transformer

Yes

Plug Type

Type G

Lifespan

30000h

Standards/Approvals

RoHS

Width

45mm

Beam Angle

80°

COO (Country of Origin):
GB
The Serious CL LED light is features an integrated light source and a push-button on/off switch for easy dimming. The integrated drivers are built into the luminaire and cannot be replaced by the end user, ensuring optimal lighting.

RoHS compliant

Dimming functionality dimmable

Energy efficiency class G

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。