小計(1 件)*
HK$2,506.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,506.20 |
* 參考價格
- RS庫存編號:
- 179-922
- 製造零件編號:
- ES450
- 製造商:
- Fortex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fortex | |
| Product Type | Machine Press | |
| Sub Type | Corner Rounder | |
| Maximum Work Height | 30mm | |
| Press Height | 14.5in | |
| Length | 250mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Fortex | ||
Product Type Machine Press | ||
Sub Type Corner Rounder | ||
Maximum Work Height 30mm | ||
Press Height 14.5in | ||
Length 250mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fortex heavy duty invaluable tool robustly built from steel to meet the demand for a quick corner rounding facility for card/plastic/PVC/Aluminium/Card labels etc and front panels such as those used in Sublimation and Signmaking. Two standard radius cutting dies are supplied with the tool.
The table support column is mounted on a heavy steel base plate
Cutting height is 30mm