享受批量購買折扣
額外添加5件可節省HK$12.50
查看批量定價選項小計(1 袋,共 100 件)*
HK$64.70
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$64.70 | HK$0.647 | - |
| 5 - 9 | HK$62.20 | HK$0.622 | HK$12.50 |
| 10 - 29 | HK$59.50 | HK$0.595 | HK$52.00 |
| 30 - 149 | HK$58.20 | HK$0.582 | HK$195.00 |
| 150 + | HK$48.00 | HK$0.48 | HK$2,505.00 |
* 參考價格
- RS庫存編號:
- 553-936
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread | M5 | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 20mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread M5 | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 20mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
相关链接
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M5
- RS PRO Slot Countersunk Nylon Machine Screw 20 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 20 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 12 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 25 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 40 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 50 mm M5