享受批量購買折扣
額外添加5件可節省HK$27.65
查看批量定價選項小計(1 袋,共 100 件)*
HK$138.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$138.20 | HK$1.382 | - |
| 5 - 9 | HK$132.67 | HK$1.327 | HK$27.65 |
| 10 - 39 | HK$127.14 | HK$1.271 | HK$110.60 |
| 40 - 199 | HK$124.38 | HK$1.244 | HK$552.80 |
| 200 + | HK$102.36 | HK$1.024 | HK$7,168.00 |
* 參考價格
- RS庫存編號:
- 553-992
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Passivated Zinc Plated | |
| Length | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Shape Countersunk | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 963 | ||
Finish Passivated Zinc Plated | ||
Length 40mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
相关链接
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 40 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 30 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 12 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 10 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 60 mm M6