RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M4
- RS庫存編號:
- 158-3411
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$14.50
查看批量定價選項小計(1 袋,共 100 件)*
HK$118.10
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$118.10 | HK$1.181 | - |
| 5 - 9 | HK$115.20 | HK$1.152 | HK$14.50 |
| 10 - 29 | HK$112.10 | HK$1.121 | HK$60.00 |
| 30 - 149 | HK$108.40 | HK$1.084 | HK$291.00 |
| 150 + | HK$89.20 | HK$0.892 | HK$4,335.00 |
* 參考價格
- RS庫存編號:
- 158-3411
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M4 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 20mm | |
| Grade | A2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Machine Screw | ||
Thread M4 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 20mm | ||
Grade A2 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
相关链接
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 30 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 10 mm M4