享受批量購買折扣
額外添加5件可節省HK$37.50
查看批量定價選項小計(1 袋,共 100 件)*
HK$187.20
訂單超過 HK$250.00 免費送貨
有庫存
- 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$187.20 | HK$1.872 | - |
| 5 - 9 | HK$179.70 | HK$1.797 | HK$37.50 |
| 10 - 29 | HK$172.20 | HK$1.722 | HK$150.00 |
| 30 - 149 | HK$168.50 | HK$1.685 | HK$561.00 |
| 150 + | HK$138.70 | HK$1.387 | HK$7,275.00 |
* 參考價格
- RS庫存編號:
- 483-0259
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread | M5 | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 7985 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread M5 | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 7985 | ||
Material Brass | ||
Finish Nickel | ||
Length 12mm | ||
- COO (Country of Origin):
- TW
RS PRO M5 Pan Head, 12 mm Brass Cross Nickel-Plated
Use these RS PRO pan head machine screws to secure fittings to pre-tapped holes or through holes with compatible nuts. Their brass composition makes them lightweight, so they won't add too much weight to your equipment.
The screws' smooth nickel coating prevents rust from forming in the joint, ensuring a strong hold over time. The cross-head recesses let you apply additional pressure during installation, allowing you to push them into the fitting securely.
The curved surface of the pan heads prevents them from snagging on clothing and other items. The screws' threaded helical blades, which are built in line with DIN 85 for optimal consistency, wind firmly in place.
Features and Benefits
相关链接
- RS PRO Pozidriv Pan Brass Machine Screw 16 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 25 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 6 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 20 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 30 mm M5
- RS PRO Pozidriv Pan Steel Machine Screw 12 mm M5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 12 mm M5
- RS PRO Pozidriv Pan Brass Machine Screw 12 mm M4