Linear Technology 0.5in Spray

小計(1 件)*

HK$470.58

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$470.58

* 參考價格

RS庫存編號:
390-727
製造零件編號:
CS-100-999
製造商:
Linear Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Linear Technology

Type

Spray

Systems

0.5in

Kit Contents

2 Hoses, 340mm Flexi Hose, Magnetic Base, Valve

豁免

COO (Country of Origin):
CN
The Linear Technology Compressed-Air-Operated Coolant Spray is designed to provide efficient coolant application during drilling and cutting operations, powered by compressed air. The magnetic base ensures secure mounting, and the adjustable air and coolant volume controls allow for precise output, from a fine mist to a heavy spray.

Helps reduce friction wear and heat buildup during operations
Low maintenance with easy to clean suction hose and filter
Ideal for precision machining and high performance applications

相关链接