可享批量折扣
小計(1 包,共 4 件)*
HK$47.40
訂單超過 HK$250.00 免費送貨
有庫存
- 76 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 4 - 16 | HK$11.85 | HK$47.40 |
| 20 + | HK$9.75 | HK$39.00 |
* 參考價格
- RS庫存編號:
- 623-5101
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Type | Round Nozzle | |
| Systems | 1/2in | |
| Material | Acetal Copolymer | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Type Round Nozzle | ||
Systems 1/2in | ||
Material Acetal Copolymer | ||
豁免
Nozzles - 1/4 in. & 1/2 in.
RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Acetal Copolymer 1/2in Round Nozzle
- RS PRO Acetal Copolymer 1/2in Flared Nozzle
- RS PRO Acetal Copolymer 1/4in Round Nozzle
- RS PRO Acetal Copolymer 1/2in 90° Nozzle Kit
- RS PRO Acetal Copolymer 1/2in Circle Flow Nozzle Kit
- RS PRO Acetal Copolymer 1/4in Flared Nozzle
- RS PRO Acetal Copolymer 1/4in 90° Nozzle Kit
- RS PRO Acetal Copolymer 1/2in NPT Valve