Sick Cylindrical Magnetic Proximity Sensor, 200mA
- RS庫存編號:
- 285-4150
- 製造零件編號:
- MM12-60ANS-ZUK
- 製造商:
- Sick
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
單價 个
HK$689.54
單位 | 每單位 |
---|---|
1 + | HK$689.54 |
- RS庫存編號:
- 285-4150
- 製造零件編號:
- MM12-60ANS-ZUK
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
MM magnetic proximity sensors provide long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environments.
The MM magnetic sensors are enclosed in a cylindrical housing and are available in sizes MM08, MM12 and MM18.
At a glance
Types: M8 to M18
Sensing range: up to 120 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Sensing range: up to 120 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Reliable detection of permanent magnets through non-ferromagnetic materials such as stainless steel, aluminium, plastic or wood
Solves high-temperature applications by installing the permanent magnet in the high-temperature area and the sensor behind an insulated area
Reliable detection of permanent magnets through non-ferromagnetic materials such as stainless steel, aluminium, plastic or wood
Solves high-temperature applications by installing the permanent magnet in the high-temperature area and the sensor behind an insulated area
Your Benefit
Non-contact operation eliminates interference from dirt, dust and vibrations, increasing sensor life and reducing maintenance costs
Space-saving installation due to small design
Large operating ranges with reliable switching increase throughput
Non-contact, universal detection through several substances, including plastic containers and pipes protective PTFE walls and non-magnetic metal walls
Space-saving installation due to small design
Large operating ranges with reliable switching increase throughput
Non-contact, universal detection through several substances, including plastic containers and pipes protective PTFE walls and non-magnetic metal walls
Applications
Logistics automation
Building management: Door leaf detection on elevator doors
Building management: Zone detection in elevator shafts
Building management: Position determination on a revolving door
Building management: Door leaf detection on automatic sl
Building management: Door leaf detection on elevator doors
Building management: Zone detection in elevator shafts
Building management: Position determination on a revolving door
Building management: Door leaf detection on automatic sl
Attribute | Value |
---|---|
Switch Shape | Cylindrical |
Output Type | NPN |
Terminal Type | Cable |
Maximum Current | 200mA |
Maximum DC Voltage | 30V dc |
Switching Frequency | 1000Hz |
Total Length | 48mm |
Length | 48mm |
Dimensions | 48 x 12mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Width | 12mm |